DSC1003AI5-125.0000

Microchip Technology
579-SC1003AI51250000
DSC1003AI5-125.0000

Ürt.:

Açıklama:
MEMS Osilatörler MEMS OSC, LVCMOS, 125MHz, 10PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
4 Hafta Fabrikada tahmini üretim süresi.
Minimum: 350   Çoklu: 25
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,14 € 399,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: MEMS Osilatörler
CDFN-4
125 MHz
10 PPM
40 pF
1.8 V
3.3 V
CMOS
10.8 mA
- 40 C
+ 85 C
DSC1003
Marka: Microchip Technology
Görev Döngüsü - Maks: 55 %
Yükseklik: 0.85 mm (0.033 in)
Uzunluk: 7 mm (0.276 in)
Paketleme: Cut Tape
Ürün Tipi: MEMS Oscillators
Fabrika Paket Miktarı: 50
Alt kategori:: Oscillators
Genişlik: 5 mm (0.197 in)
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DSC1003 Low-Power Preceision CMOS Oscillators

Microchip Technology DSC1003 Low-Power Preceision CMOS Oscillators are silicon MEMS-based CMOS oscillators. These oscillators offer excellent jitter and stability performance over a wide range of supply voltages and temperatures. Each device operates from 1 to 150MHz with supply voltages between 1.8V to 3.3V and extended temperatures from -40ºC to +105ºC. The DSC1003 has the same functionality and performance as the DSC1001 but greater output drive (CL <25pf). The DSC1003 incorporates an all silicon resonator that is extremely robust and nearly immune to stress-related fractures, common to crystal-based oscillators. Without sacrificing the performance and stability required of today’s systems, a crystal-less design allows for a higher level of reliability. This feature makes these oscillators ideal for rugged, industrial, and portable applications where stress, shock, and vibration damage quartz crystal-based systems.