DSC1004DI2-060.0000T

Microchip Technology
998-1004DI2060.0000T
DSC1004DI2-060.0000T

Ürt.:

Açıklama:
MEMS Osilatörler MEMS OSC, LVCMOS, 60MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
8 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1000   Çoklu: 1000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (1000'in katları olarak sipariş verin)
0,559 € 559,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: MEMS Osilatörler
RoHS:  
CDFN-4
DSC1004
Marka: Microchip Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Paketleme: Reel
Ürün Tipi: MEMS Oscillators
Fabrika Paket Miktarı: 1000
Alt kategori:: Oscillators
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
8541600000
CAHTS:
8541600020
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
8542399999
BRHTS:
85416010
ECCN:
EAR99

DSC1004 Low-Power Precision CMOS Oscillators

Microchip Technology DSC1004 Low-Power Precision CMOS Oscillators are silicon MEMS-based CMOS oscillators. These oscillators offer excellent jitter and stability performance over a wide range of supply voltages and temperatures. Each device operates from 1MHz to 150MHz with supply voltages between 1.8V to 3.3V and extended temperatures from -40ºC to +105ºC. The DSC1004 has the same functionality and performance as the DSC1001 but with a greater output drive (CL< 40pf). The DSC1004 incorporates an all silicon resonator that is extremely robust and nearly immune to stress related fractures, common to crystal-based oscillators. Without sacrificing the performance and stability required of today’s systems, a crystal-less design allows for a higher level of reliability. This feature makes these oscillators ideal for rugged, industrial, and portable applications where stress, shock, and vibration damage quartz crystal-based systems.