DSC6101JA3B-PROG

Microchip Technology
579-DSC6101JA3B-PROG
DSC6101JA3B-PROG

Ürt.:

Açıklama:
Programlanabilir Osilatörler MEMS OSC, BLANK, LVCMOS, 20PPM, 1.8-3.3V, -40 to 125C, 2.5 x 2.0mm
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
5 Hafta Fabrikada tahmini üretim süresi.
Minimum: 2520   Çoklu: 2520
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,903 € 2.275,56 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Programlanabilir Osilatörler
RoHS:  
MEMS Oscillators
VLGA-4
20 PPM
10 pF
1.71 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 125 C
2.5 mm
2 mm
0.84 mm
DSC6100B
Tube
Marka: Microchip Technology
Akım Oranı: 3 mA
Görev Döngüsü - Maks: 55 %
Montaj Stili: SMD/SMT
Ürün Tipi: Programmable Oscillators
Fabrika Paket Miktarı: 140
Alt kategori:: Oscillators
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
8542391090
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

DSC60x & DSC61x MEMS Oscillators

Microchip Technology DSC60x and DSC61x MEMS (Micro Electro Mechanical Systems) Oscillators combine low-power consumption and ultra-small packages with exceptional frequency stability and jitter performance over temperature. The small size and low-power consumption of the DSC6000 Oscillators make them ideal for use in small, battery-powered devices such as wearables and Internet of Things (IoT) devices. These oscillators also meet the mechanical durability and reliability requirements within Automotive Electronics Council standard Q100 (AEC-Q100). This makes these devices well suited for under-hood applications.