DSC612PI3A-010T

Microchip Technology
579-DSC612PI3A-010T
DSC612PI3A-010T

Ürt.:

Açıklama:
Özel Osilatörler 2-output MEMS clock generator, 1.6x1.2mm, 6-pin, 20ppm, -40 to 85C
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
4 Hafta Fabrikada tahmini üretim süresi.
Minimum: 400   Çoklu: 400
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,42 € 568,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Özel Osilatörler
RoHS:  
Clock Generators, MEMS Based
VFLGA-6
1.71 V
3.63 V
- 40 C
+ 85 C
DSC612
Bulk
Marka: Microchip Technology
Görev Döngüsü - Maks: 55 %
Montaj Stili: SMD/SMT
Fabrika Paket Miktarı: 100
Alt kategori:: Oscillators
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
8542391000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DSC612 2-Output MEMS Clock Generators

Microchip DSC612 2-Output MEMS Clock Generators are crystal-less™, offering low power and an ultra-small footprint. The DSC612 is factory-configurable and generates up to two independent LVCMOS outputs that can be configured to generate any frequency from 2kHz to 100MHz. Implementing Microchip’s proven PureSilicon™ MEMS technology, the DSC612 provides low jitter and high stability across various supply voltages and temperatures. The crystal-less clock generators significantly enhance reliability and accelerate product development. The two control inputs can be configured to function with the output enable/disable, standby, sleep, spread spectrum enable, and frequency selected.