DSPIC33FJ64MC506A-I/MR

Microchip Technology
579-PIC3364MC506AIMR
DSPIC33FJ64MC506A-I/MR

Ürt.:

Açıklama:
Dijital Sinyal İşlemciler ve Denetleyiciler - DSP, DSC 16Bit MCU/DSP 40MIPS 64KB FLASH
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
7 Hafta Fabrikada tahmini üretim süresi.
Minimum: 120   Çoklu: 40
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
5,21 € 625,20 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Dijital Sinyal İşlemciler ve Denetleyiciler - DSP, DSC
RoHS:  
DSCs
dsPIC33FJ
1 Core
200 MHz
QFN-64
64 kB
8 kB
3 V to 3.6 V
DSPIC33FJ64MC506A
dsPIC
SMD/SMT
- 40 C
+ 85 C
AEC-Q100
Tube
Marka: Microchip Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TH
Veri Yolu Genişliği: 16 bit
Arayüz Türü: ECAN, I2C, SPI, UART, USB
Neme Duyarlı: Yes
G/Ç sayısı: 85 I/O
Zamanlayıcı/Sayaç Sayısı: 9 Timer
İşlemci Serisi: dsPIC33F
Ürün Tipi: DSP - Digital Signal Processors & Controllers
Program Bellek Türü: Flash, RAM
Fabrika Paket Miktarı: 40
Alt kategori:: Embedded Processors & Controllers
Besleme Voltajı - Maks: 3.6 V
Besleme Voltajı - Min: 3 V
Birim Ağırlık: 206,300 mg
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
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2

dsPIC33F 16-Bit Digital Signal Controllers

Microchip Technology Microchip dsPIC33F Digital Signal Controllers (DSCs) offer the performance of a DSP with the simplicity of an MCU. The dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops, and digital audio and speech processing. The dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high-resolution PWM, fast ADC, and analog comparators.

DSPIC33F Digital Signal Processors & Controllers

Microchip Technology DSPIC33F Digital Signal Processors and Controllers are a family of high-performance 16-bit Digital Signal Processors (DSPs) offering 40 MIPS at 3.3V, up to 256KB program Flash, up to 30KB RAM, and packages up to 100 pins. The DSPIC33F DSP family also includes an 8-channel hardware direct memory access (DMA) that allows data transfer between RAM and peripheral while the CPU executes code. The DSPIC33F devices are ideal for high-performance embedded control applications.

Automotive 16-Bit Microcontrollers

Microchip Technology Automotive 16-bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, and features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily, and cost-effectively develop embedded systems and enable first-time safety compliance.