EVB-USB5806

Microchip Technology
579-EVBUSB5806
EVB-USB5806

Ürt.:

Açıklama:
Arayüz Geliştirme Araçları EVB-USB5806 Evaluation Board

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.

Stokta Var: 5

Stok:
5 Hemen Gönderilebilir
Fabrika Teslim Süresi:
2 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
413,52 € 413,52 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Arayüz Geliştirme Araçları
Evaluation Boards
USB Smart Hub
USB5806C
Marka: Microchip Technology
İle kullanmak için: 6-Port USB SuperSpeed (SS) / Hi-Speed (HS) Hub Controller
Arayüz Türü: SPI, USB
İşletim Besleme Voltajı: 12 V
Ürün Tipi: Interface Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
USHTS:
8543906800
ECCN:
EAR99

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

EVB-USB580x SmartHub Evaluation Boards

Microchip Technology EVB-USB580x SmartHub Evaluation Boards are demonstration and evaluation platforms providing the requirements and interface options for evaluating the USB5807 or USB5806 (depending on PCB population options) 7/6-Port SS/HS USB Smart Hubs. Compliant with the USB 3.1 (Gen1) specification, the EVB-USB5807 and EVB-USB5806 boards support SuperSpeed (SS), High-Speed (HS), Full-Speed (FS), and Low-Speed (LS) USB signaling for complete coverage of all defined USB operation speeds. The evaluation platforms support seven/six downstream ports that are USB 2.0 and USB 3.1 Gen 1 compliant.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.