KSZ8462FHLI

Microchip Technology
998-KSZ8462FHLI
KSZ8462FHLI

Ürt.:

Açıklama:
Ethernet IC'leri IEEE 1588 3-port 10/100 Switch w/Generic host I/F & Fibre support
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
4 Hafta Fabrikada tahmini üretim süresi.
Minimum: 160   Çoklu: 160
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
12,10 € 1.936,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Ethernet IC'leri
RoHS:  
SMD/SMT
LQFP-64
Ethernet Switches
10/100BASE-TX
2 Transceiver
10 Mb/s, 100 Mb/s
Host Bus
3.135 V
3.465 V
- 40 C
+ 85 C
KSZ8462
Tray
Marka: Microchip Technology
Dubleks: Full Duplex, Half Duplex
Neme Duyarlı: Yes
Pd - Güç Dağılımı: 500 mW
Ürün Tipi: Ethernet ICs
Fabrika Paket Miktarı: 160
Alt kategori:: Communication & Networking ICs
Birim Ağırlık: 360,600 mg
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

KSZ84xx IEEE1588v2 Switches & Controllers

Microchip Technology KSZ84xx IEEE1588v2 Ethernet Switches & Controllers show Microchip Technology's commitment to supporting industrial networking that is further enhanced with EtherSynch™ technology, based on IEEE1588v2 Time synchronization. EtherSynch™ technology enables an advanced, low-cost, hardware-based architecture that offloads both synchronization and communications processing from the host CPU. The EtherSynch™ family of 1588v2 Ethernet switches and controllers offer highly integrated, power-efficient solutions for major industrial ethernet standards such as Ethernet/IP, Profinet, ModBus/TCP, and Powerlink. Development timescales are shortened with the availability of both hardware and pre-qualified PTP software stack.