LAN7431T/YXX

Microchip Technology
579-LAN7431T/YXX
LAN7431T/YXX

Ürt.:

Açıklama:
Ethernet IC'leri PCIe 3.1 2.5GT/s to RGMII Ethernet Bridge.
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
7 Hafta Fabrikada tahmini üretim süresi.
Minimum: 3000   Çoklu: 3000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (3000'in katları olarak sipariş verin)
4,99 € 14.970,00 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Tray
Stok Durumu:
Stokta Var
Fiyat:
5,58 €
Min:
1

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Ethernet IC'leri
RoHS:  
SMD/SMT
SQFN-72
Ethernet Controllers
10BASE-TE, 100BASE-TX, 1GBASE-T
1 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s
PCIe
1.14 V
1.32 V
0 C
+ 70 C
LAN7431
Reel
Marka: Microchip Technology
Dubleks: Full-Duplex, Half-Duplex
Neme Duyarlı: Yes
Pd - Güç Dağılımı: 936 mW
Ürün Tipi: Ethernet ICs
Fabrika Paket Miktarı: 3000
Alt kategori:: Communication & Networking ICs
Besleme Akımı - Maks: 284 mA
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
8542390090
ECCN:
EAR99

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

LAN7431 PCIe to RGMII Ethernet Controllers

Microchip Technology LAN7431 PCIe to Reduced Gigabit Media Independent Interface (RGMII) Ethernet Controllers provide a high-performance, cost-effective PCIe-to-Ethernet connectivity solution. The LAN7431 controllers incorporate Media Access Controller (MAC) with an external Ethernet Physical layer (PHY). These controllers employ specific enhancements for PCIe LPSS L1.1 and LPSS L1.2 that are integrated into the lower system power consumption. The LAN7431 controllers come with a wide range of drivers, including Windows®, Linux®, and Pseudo code for developing Real-Time Operating Systems (RTOS). These controllers also support Precision Time Protocol (PTP) and use the industry standard 1588-2008 PTP.

Wired Connectivity

Microchip Technology Wired Connectivity Solutions, based on the IEEE Ethernet standards, enable robust, reliable, high-speed connectivity and control when added to embedded designs. Ethernet enables systems to be monitored securely over the Internet, allows for precision control of industrial motors at production facilities, and enables new IoT products with common MCU interfaces like PCI/PCIe®, SPI, USB, and 8-/16-bit parallel bus. Microchip Ethernet solutions include highly integrated Ethernet PHYs, bridges, controllers, and switches complemented by a full line of PIC32 MCUs and SAM Arm® Cortex®-based MCUs and MPUs.