MCP102-270E/TO

Microchip Technology
579-MCP102-270E/TO
MCP102-270E/TO

Ürt.:

Açıklama:
Denetleyici Devreler Push-Pull Low
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
0,619 € 0,62 €
0,516 € 12,90 €
0,464 € 46,40 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Denetleyici Devreler
RoHS:  
Voltage Supervisory
Through Hole
TO-92-3
2.63 V
1 Input
Active Low, Push-Pull
No Manual Reset
No Watchdog
No Backup
120 ms
5.5 V
- 40 C
+ 125 C
MCP102
AEC-Q100
Bulk
Marka: Microchip Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TH
İşletim Besleme Akımı: 1.75 uA
Aşırıvoltaj Eşiği: 2.67 V
Ürün Tipi: Supervisory Circuits
Fabrika Paket Miktarı: 1000
Alt kategori:: PMIC - Power Management ICs
Besleme Voltajı - Min: 1 V
Düşük Voltaj Eşiği: 2.591 V
Birim Ağırlık: 453,600 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

MCP11x Micropower Voltage Detectors

Microchip Technology MCP1x Micropower Voltage Detectors are designed to keep a microcontroller at rest until the system voltage has reached and stabilized. This result in appropriate level for reliable system operation. The MCP1x micropower voltage detectors are available in MCP102, MCP103, MCP121, MCP131, MCP111, and MCP112 variants. These MCP1x detectors are available in 8 different trip voltages. The devices come in SC-70, SOT-23, TO-92, SOT-143, and SOIC packages in various pin configurations. Typical applications include critical μC and μP power-monitoring applications, computers, intelligent instruments, and portable battery-powered equipment.