MCP2518FDT-H/QBB

Microchip Technology
579-MCP2518FDT-H/QBB
MCP2518FDT-H/QBB

Ürt.:

Açıklama:
CAN Arayüz IC'si Stand-alone Low Power CAN FD Controller s/SPI Interface Grade 0

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 9.240

Stok:
9.240 Hemen Gönderilebilir
Fabrika Teslim Süresi:
4 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (6000'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
1,75 € 1,75 €
1,46 € 36,50 €
1,32 € 132,00 €
Tam Makara (6000'in katları olarak sipariş verin)
1,32 € 7.920,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: CAN Arayüz IC'si
RoHS:  
MCP2515
External CAN FD Controller with SPI Interface
SMD/SMT
VDFN-14
8 Mb/s
1 Driver
1 Receiver
2.7 V
5.5 V
- 40 C
+ 150 C
15 mA
4 kV
Reel
Cut Tape
MouseReel
Marka: Microchip Technology
Arayüz Türü: CAN, GPIO, SPI
İşletim Besleme Voltajı: 2.7 V to 5.5 V
Polarite: Positive
Ürün: CAN Controllers
Ürün Tipi: CAN Interface IC
Yayılma Gecikme Süresi: 1 ns
Desteklenen Protokol: CAN FD
Fabrika Paket Miktarı: 6000
Alt kategori:: Interface ICs
Birim Ağırlık: 30 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

MCP2518FD External CAN FD Controllers

Microchip MCP2518FD External CAN FD Controllers offer a small footprint and SPI Interface, allowing an easy connection. A CAN FD channel can be added to a microcontroller either lacking a CAN FD peripheral or does not have the required CAN FD channels. The MCP2518FD Controllers supports both CAN frames formats as specified in ISO 11898-1:2015; these are the Classical (CAN2.0B) and CAN Flexible Data Rate (CAN FD) formats. The MCP2518FD features a Low Power Mode, reducing leakage current to 10µA over the entire temperature range. Additionally, the SEQ field Transmit Message Object and Transmit Event FIFO Object has been extended from 7 bits to 23 bits. The device interfaces directly with microcontrollers operating at 2.7V to 5.5V and connects directly to high-speed CAN FD transceivers.