MCP33151-10T-E/MN

Microchip Technology
579-CP33151-10T-E/MN
MCP33151-10T-E/MN

Ürt.:

Açıklama:
Analogdan Dijitale Dönüştürücüler - ADC 14-bit, 1 Msps, single channel, single-ended SAR ADC
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
9 Hafta Fabrikada tahmini üretim süresi.
Minimum: 3300   Çoklu: 3300
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (3300'in katları olarak sipariş verin)
1,83 € 6.039,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Analogdan Dijitale Dönüştürücüler - ADC
RoHS:  
SMD/SMT
TDFN-10
14 bit
1 Channel
SPI
1 MS/s
Single-Ended
SAR
1.8 V
1.7 V to 5.5 V
80.4 dBFS
- 40 C
+ 125 C
AEC-Q100
Reel
Marka: Microchip Technology
DNL - Diferansiyel Doğrusal Olamama: 0.11 LSB
INL - İntegral Doğrusal Olmama: 0.39 LSB
Dönüştürücü Sayısı: 1 Converter
Güç Tüketimi: 3.6 mW
Ürün: Analog to Digital Converters
Ürün Tipi: ADCs - Analog to Digital Converters
Referans Türü: External
SFDR - Sahte Olmayan Dinamik Aralığı: 103.9 dB
Kapanma: Shutdown
SINAD - Sinyalden Gürültüye ve Bozulmaya Oranı: 80.4 dBFS
Fabrika Paket Miktarı: 3300
Alt kategori:: Data Converter ICs
Besleme Voltajı - Maks: 5.1 V
Besleme Voltajı - Min: 0 V
THD - Toplam Harmonik Bozulma: - 102.5 dB
Tip: High-Precision Data Acquisition
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
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.

MCP33141/MCP33151 12/14-bit ADCs

Microchip MCP33141/MCP33151 12/14-bit Analog-to-Digital Converters (ADCs) feature a single-ended input, high performance, and low power consumption in a small package. This makes these devices ideal for battery-powered systems and remote data acquisition applications. These ADCs feature a successive approximation register (SAR) architecture and an industry-standard SPI serial interface, allowing 12-bit or 14-bit ADC capability to be added to any PIC® microcontroller. The MCP33141/MCP33151 features 500k or 1M samples/second, 1 input channel, low power consumption (1.5µA typical standby current, 0.33mA typical active current), and is available in 10-pin MSOP and 10-pin TDFN.