MCP3422A4T-E/MC

Microchip Technology
579-MCP3422A4T-E/MC
MCP3422A4T-E/MC

Ürt.:

Açıklama:
Analogdan Dijitale Dönüştürücüler - ADC 18bit deltasigma ADC single channel, 4sps
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
Minimum: 3300   Çoklu: 3300
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (3300'in katları olarak sipariş verin)
2,47 € 8.151,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Analogdan Dijitale Dönüştürücüler - ADC
RoHS:  
MCP3422
SMD/SMT
DFN-8
18 bit
2 Channel
I2C
3.75 S/s, 15 S/s, 60 S/s, 240 S/s
Differential
Sigma-Delta
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Marka: Microchip Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Kazanç Hatası: 0.05 %
INL - İntegral Doğrusal Olmama: 10 PPM
Dönüştürücü Sayısı: 1 Converter
Ürün: Analog to Digital Converters
Ürün Tipi: ADCs - Analog to Digital Converters
Referans Türü: Internal
Referans Voltajı: 2.048 V
Kapanma: Shutdown
Fabrika Paket Miktarı: 3300
Alt kategori:: Data Converter ICs
Besleme Voltajı - Maks: 5.5 V
Besleme Voltajı - Min: 2.7 V
Tip: Data Acquisition
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
8542319000
USHTS:
8542390030
JPHTS:
854239099
KRHTS:
8532210000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.