MCP3901A0-E/ML

Microchip Technology
579-MCP3901A0-E/ML
MCP3901A0-E/ML

Ürt.:

Açıklama:
Analog Ön Uç - AFE Dual Ch Energy Meter Frnt End SPI I-face
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
1,64 € 1,64 €
1,37 € 34,25 €
1,25 € 113,75 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Analog Ön Uç - AFE
RoHS:  
MCP3901
Energy Metering
16 bit, 24 bit
64 kS/s
2 Channel
Serial, SPI
5.5 V
2.7 V
- 40 C
+ 125 C
SMD/SMT
QFN-20
AEC-Q100
Tube
Mimari: Sigma-Delta
Marka: Microchip Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TH
Giriş Tipi: Differential
Neme Duyarlı: Yes
Dönüştürücü Sayısı: 2 Converter
Ürün Tipi: Analog Front End - AFE
Referans Türü: Internal
Referans Voltajı: 2.37 V
SNR - Sinyalden Gürültüye Oranı: 91 dB
Fabrika Paket Miktarı: 91
Alt kategori:: Data Converter ICs
Birim Ağırlık: 123 mg
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
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

MCP3901 Two-Channel Analog Front End

Microchip Technology MCP3901 Two-Channel Analog Front End (AFE) IC contains two synchronous sampling delta-sigma Analog-to-Digital Converters (ADCs) with proprietary multi-bit architecture. The MCP3901 analog front end includes two PGAs, phase delay compensation block, internal voltage reference, modulator output block, and high-speed 20MHz SPI compatible serial interface. This ADCs contain a proprietary dithering algorithm for reduced idle tones and improved THD. The MCP3901 analog front end is designed for use in energy metering or power measurement, automotive, portable instrumentation, and medical or power monitoring applications.