MCP3913A1-E/SS

Microchip Technology
579-MCP3913A1-E/SS
MCP3913A1-E/SS

Ürt.:

Açıklama:
Analog Ön Uç - AFE 6 Chnl Energy Meter Front End 3V SPI/2

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 1.836

Stok:
1.836 Hemen Gönderilebilir
Fabrika Teslim Süresi:
6 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
4,71 € 4,71 €
3,93 € 98,25 €
3,57 € 335,58 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape, MouseReel
Stok Durumu:
Stokta Var
Fiyat:
4,71 €
Min:
1

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Analog Ön Uç - AFE
RoHS:  
MCP3913
Energy Metering
6 Channel
Serial, SPI
SMD/SMT
SSOP-28
AEC-Q100
Tube
Marka: Microchip Technology
Neme Duyarlı: Yes
Ürün Tipi: Analog Front End - AFE
Fabrika Paket Miktarı: 47
Alt kategori:: Data Converter ICs
Parça No Takma Adları: MCP3913BA1-E/SS
Birim Ağırlık: 710 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

MCP3913 6-Channel Analog Front End

Microchip Technology MCP3913 6-Channel Analog Front End (AFE) combines six simultaneous sampling delta-sigma (ΔΣ) Analog-to-Digital Converters (ADC) and six Programmable Gain Amplifiers (PGA) in a single device. The MCP3913 also integrates a phase delay compensation block, a low-drift internal voltage reference, digital offset and gain error calibration registers, and a high-speed 20MHz SPI compatible serial interface. The MCP3913 is fully configurable, with features such as 16/24-bit resolution, oversampling ratio (OSR) from 32 to 4096, gain from 1x to 32x, independent Shutdown and Reset, dithering, and auto-zeroing.