MCP39F521T-E/MQ

Microchip Technology
579-MCP39F521T-E/MQ
MCP39F521T-E/MQ

Ürt.:

Açıklama:
Akım ve Güç Monitörleri ve Düzenleyicileri Power Monitoring IC I2C Single-Phase
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
4 Hafta Fabrikada tahmini üretim süresi.
Minimum: 3300   Çoklu: 3300
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (3300'in katları olarak sipariş verin)
2,34 € 7.722,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Akım ve Güç Monitörleri ve Düzenleyicileri
RoHS:  
Power Monitors
High or Low Side
3.6 V
2.7 V
13 mA
0.1 %
- 40 C
+ 125 C
SMD/SMT
QFN-EP-28
AEC-Q100
Reel
Marka: Microchip Technology
Neme Duyarlı: Yes
Ürün Tipi: Current & Power Monitors & Regulators
Seri: MCP39F521
Fabrika Paket Miktarı: 3300
Alt kategori:: PMIC - Power Management ICs
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

MCP39F521 Single-Phase Power-Monitoring Devices

Microchip MCP39F521 Single-Phase Power-Monitoring Devices have a power monitoring accuracy capable of 0.1% error across a 4000:1 dynamic range. The MCP39F521 is designed for real-time measurement of input power for AC/DC power supplies, power distribution units, consumer and industrial applications. The devices include dual-channel delta-sigma ADCs, a 16-bit calculation engine, EEPROM, and a flexible two-wire I2C interface.