MCP41100T-E/SN

Microchip Technology
579-MCP41100T-E/SN
MCP41100T-E/SN

Ürt.:

Açıklama:
Dijital Potansiyometre IC'leri 256 Step SPI 100kOhm
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
11 Hafta Fabrikada tahmini üretim süresi.
Minimum: 3300   Çoklu: 3300
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (3300'in katları olarak sipariş verin)
1,48 € 4.884,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Dijital Potansiyometre IC'leri
RoHS:  
100 kOhms
Single
256 Tap
Serial
2.7 V to 5.5 V
340 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
SOIC-8
AEC-Q100
Linear
Reel
Marka: Microchip Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TH
Açıklama/İşlev: 256 Step SPI 100k Ohm with SPI Interface
Neme Duyarlı: Yes
Ürün Tipi: Digital Potentiometer ICs
Fabrika Paket Miktarı: 3300
Alt kategori:: Digital Potentiometer ICs
Besleme Voltajı - Maks: 5.5 V
Besleme Voltajı - Min: 2.7 V
Birim Ağırlık: 540 mg
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
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542320299
ECCN:
EAR99

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.