MCP4252T-503E/UN

Microchip Technology
579-MCP4252T503EUN
MCP4252T-503E/UN

Ürt.:

Açıklama:
Dijital Potansiyometre IC'leri Dual 8B V SPI Rheo
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
Minimum: 2500   Çoklu: 2500
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (2500'in katları olarak sipariş verin)
0,817 € 2.042,50 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Tube
Stok Durumu:
Stokta Var
Fiyat:
1,07 €
Min:
1

Benzer Ürün

Microchip Technology MCP4252-503E/UN
Microchip Technology
Dijital Potansiyometre IC'leri Dual 8B V SPI Rheo

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Dijital Potansiyometre IC'leri
RoHS:  
MCP4252
50 kOhms
Dual
256 Tap
Volatile
Serial, SPI
2.5 V, 3.3 V, 5 V
1 mA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
MSOP-10
AEC-Q100
Reel
Marka: Microchip Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Neme Duyarlı: Yes
Ürün Tipi: Digital Potentiometer ICs
Fabrika Paket Miktarı: 2500
Alt kategori:: Digital Potentiometer ICs
Besleme Voltajı - Maks: 5.5 V
Besleme Voltajı - Min: 1.8 V
Birim Ağırlık: 143,200 mg
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
8542319000
CAHTS:
8542320040
USHTS:
8542390090
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542399000
MXHTS:
8542320299
ECCN:
EAR99

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

MCP413x, MCP415x, MCP423x, MCP425x Digital POT ICs

Microchip Technology MCP413x, MCP415x, MCP423x, and MCP425x Digital POT ICs are 7-bit and 8-bit, single or dual SPI digital potentiometers with non-volatile memory. These devices are available with end-to-end resistor values of 5KΩ, 10KΩ, 50kΩ and 100KΩ. These devices offer WiperLock™ Technology which allows the user unlimited reprogramming and locking of the wiper setting. This feature is useful for equipment that requires factory trimming or recalibration. The MCP413x, MCP415x, MCP423x, MCP425x Digital Potentiometers offer a variety of configurations simplifying design while minimizing cost, package size, and pin count.