MCP48CMB11-E/MG

Microchip Technology
579-MCP48CMB11-E/MG
MCP48CMB11-E/MG

Ürt.:

Açıklama:
Dijitalden Analog Çeviriciler - DAC SPI, Single Channel, 10-Bit
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
25 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,32 € 1,32 €
1,10 € 27,50 €
0,998 € 119,76 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Dijitalden Analog Çeviriciler - DAC
RoHS:  
10 bit
1 Channel
16 us
Voltage Buffered
4-Wire, SPI
1.8 V to 5.5 V
1.8 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
QFN-16
Tube
Marka: Microchip Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TH
DNL - Diferansiyel Doğrusal Olamama: +/- 0.25 LSB
INL - İntegral Doğrusal Olmama: +/- 0.25 LSB
Neme Duyarlı: Yes
Ürün: Digital to Analog Converters
Ürün Tipi: DACs - Digital to Analog Converters
Fabrika Paket Miktarı: 120
Alt kategori:: Data Converter ICs
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
8542399000
USHTS:
8542390040
ECCN:
EAR99

MCP48CXBXX Digital-to-Analog Converters

Microchip Technology MCP48CXBXX Digital-to-Analog Converters are single- and dual-channel, 8-bit, 10-bit, and 12-bit, buffered voltage output DAC converters with volatile Media Transfer Protocol (MTP) memory and a Serial Peripheral Interface (SPI). MCP48CXBXX is suitable for consumer and industrial applications, such as setpoint or offset trimming, sensor calibrations, and motor-control applications. The devices provide four voltage reference options: Device VDD, external VREF (buffered or unbuffered), and internal bandgap. The devices also offer one least significant bit of Integral Non-Linearity (INL), with low power consumption and 6µs settling time. MTP memory can be written up to 32 times for each specific register. MCP48CXBXX requires a high-voltage level on the HVC pin, typically 7.5V, to program the desired memory location successfully.