MCP48FVB14T-20E/ST

Microchip Technology
579-MCP48FVB14T20EST
MCP48FVB14T-20E/ST

Ürt.:

Açıklama:
Dijitalden Analog Çeviriciler - DAC Quad Channel, 10-Bit, Volatile, SPI DAC
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
Minimum: 2500   Çoklu: 2500
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (2500'in katları olarak sipariş verin)
1,57 € 3.925,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Dijitalden Analog Çeviriciler - DAC
RoHS:  
TSSOP-20
Reel
Marka: Microchip Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Ürün Tipi: DACs - Digital to Analog Converters
Fabrika Paket Miktarı: 2500
Alt kategori:: Data Converter ICs
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
8542390040
ECCN:
EAR99

MCP48FVBx/FEBx Volatile/Nonvolatile DACs

Microchip Technology MCP48FVBx/FEBx Volatile/Nonvolatile DACs are single- and dual-channel buffered voltage output DACs with volatile/nonvolatile memory. These DACs use the SPI-compatible serial interface that supports 20MHz writes and 10MHz reads, and their input buffers support interfacing with low-voltage digital devices. The MCP48FVBx/FEBx DACs can select the VREF pin, the device VDD, or the internal band-gap voltage as its voltage. The output buffer's gain can be set to 1 or 2 when the VREF pin is used. These DACs offer rail-to-rail output, 7.8µs fast settling time, power-on/brown-out reset protection, and low power consumption. The Microchip Technology MCP48FVBx/FEBx DACs are available in a 10-lead MSOP package and operate within the -40°C to +125°C temperature range. These DACs are ideal for PC peripherals, low-power portable instrumentation, data acquisition systems, set-point or offset trimming, and sensor calibration.