MCP8025AT-115H/MP

Microchip Technology
579-MCP8025AT115H/MP
MCP8025AT-115H/MP

Ürt.:

Açıklama:
Motor / Hareket / Ateşleme Denetleyicileri ve Sürücüleri 3-Phase Brushless DC (BLDC) Motor Gate Driver With Key Off Mode
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
4 Hafta Fabrikada tahmini üretim süresi.
Minimum: 3300   Çoklu: 3300
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (3300'in katları olarak sipariş verin)
2,15 € 7.095,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Motor / Hareket / Ateşleme Denetleyicileri ve Sürücüleri
RoHS:  
Brushless DC Motor Controllers
3 Phase
30 mA
- 40 C
+ 150 C
SMD/SMT
QFN-40
Reel
Marka: Microchip Technology
Çıkış Sayısı: 1 Output
Ürün Tipi: Motor / Motion / Ignition Controllers & Drivers
Seri: MCP8025
Fabrika Paket Miktarı: 3300
Alt kategori:: PMIC - Power Management ICs
Besleme Voltajı - Maks: 19 V
Besleme Voltajı - Min: 6 V
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
8542390090
ECCN:
EAR99

MCP8025A Three-Phase BLDC Motor Gate Drivers

Microchip Technology MCP8025A Three-phase Brushless DC (BLDC) Motor Gate Drivers with key-off sleep mode are power modules designed for motor current monitoring. These gate drivers integrate key-off sleep mode, a LIN transceiver, a buck voltage regulator, an over-temperature sensor, and an operational amplifier. The MCP8025A gate drivers consist of a phase comparator and multiplexer, allowing hardware communication detection. The neutral simulator helps with communication detection without a neutral tap in the motor.

MCP8025/6 3-Phase BLDC Motor Gate Drivers

Microchip Technology MCP8025/6 3-Phase BLDC Motor Gate Drivers provide a complete motor control and drive solution for many automotive and industrial applications. The MCP8025/6 drivers offer 3-phase Brushless DC (BLDC) power modules with three integrated half-bridge drivers capable of driving three external NMOS/NMOS transistor pairs. These three half-bridge drivers deliver a peak output current of 0.5A at 12V to power high-side and low-side NMOS MOSFET transistors. The MCP8025/6 drivers offer shoot-through, overcurrent, and short-circuit protection. These gate drivers feature 150ºC ambient temperature, low sleep current of 5µA (typ), and LIN transceiver. The MCP8025/6 drivers are well-suited for under the hood automotive designs and applications that need to reduce key-off power consumption.