MEC1521H-B0-I/TF-TR

Microchip Technology
579-MEC1521H-B0ITFTR
MEC1521H-B0-I/TF-TR

Ürt.:

Açıklama:
ARM Mikrodenetleyiciler - MCU Embedded Controller, 256KB SRAM
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
11 Hafta Fabrikada tahmini üretim süresi.
Minimum: 3000   Çoklu: 3000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (3000'in katları olarak sipariş verin)
3,72 € 11.160,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: ARM Mikrodenetleyiciler - MCU
RoHS:  
WFBGA-128
Reel
Marka: Microchip Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Ürün Tipi: ARM Microcontrollers - MCU
Fabrika Paket Miktarı: 3000
Alt kategori:: Microcontrollers - MCU
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
8542310025
TARIC:
8542319000
ECCN:
5A992.C

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

MEC152x Keyboard & Embedded Controller

Microchip Technology MEC152x Keyboard & Embedded Controllers are low-power integrated embedded controllers designed for notebook applications. The MEC152x is a highly configurable, mixed-signal, advanced I/O controller architecture. It contains a 32-bit ARM® CortexM4 processor core with closely coupled memory for optimal code execution and data access. An internal ROM, embedded in the design, is used to store the power on/boot sequence and APIs available during run time. When VTR_CORE is applied to the device, the secure boot loader API is used to download the custom firmware image from the system’s shared SPI Flash device. This allows system designers to customize the device's behavior.

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control.