MICRF219AAYQS

Microchip Technology
998-MICRF219AAYQS
MICRF219AAYQS

Ürt.:

Açıklama:
RF Alıcısı 300MHz to 450MHz, 3.0V to 3.6V, 6mA, <10kbps, ASK Receiver with Auto-Poll, RSSI

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 180

Stok:
180 Hemen Gönderilebilir
Fabrika Teslim Süresi:
7 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,22 € 1,22 €
1,14 € 111,72 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape, MouseReel
Stok Durumu:
Stokta Var
Fiyat:
1,23 €
Min:
1

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: RF Alıcısı
RoHS:  
Superheterodyne
300 MHz to 450 MHz
+ 105 C
- 40 C
QSOP-16
SMD/SMT
Tube
Marka: Microchip Technology
Neme Duyarlı: Yes
İşletim Besleme Akımı: 4.3 mA
Ürün Tipi: RF Receiver
Seri: MICRF219A
Fabrika Paket Miktarı: 98
Alt kategori:: Wireless & RF Integrated Circuits
Besleme Voltajı - Maks: 3.6 V
Besleme Voltajı - Min: 3 V
Teknoloji: Si
Birim Ağırlık: 288 mg
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.