MPF500T-FCG1152I

Microchip Technology
494-MPF500T-FCG1152I
MPF500T-FCG1152I

Ürt.:

Açıklama:
FPGA - Alan Programlanabilir Kapı Dizisi 33.73Mb 24 TransCh 250Mbps-12.7Gbps
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
836,81 € 836,81 €
100 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: FPGA - Alan Programlanabilir Kapı Dizisi
RoHS:  
MPF500T
481000 LE
33 Mbit
584 I/O
970 mV
1.08 V
- 40 C
+ 100 C
12.5 Gb/s
24 Transceiver
SMD/SMT
BGA-1152
Tray
Marka: Microchip Technology
Neme Duyarlı: Yes
İşletim Besleme Voltajı: 1 V, 1.05 V
Ürün Tipi: FPGA - Field Programmable Gate Array
Fabrika Paket Miktarı: 1
Alt kategori:: Programmable Logic ICs
Ticari Unvan: PolarFire
Birim Ağırlık: 50,235 g
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
8542390000
CAHTS:
8542390000
USHTS:
8542310060
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.a.2

PolarFire® FPGAs

Microchip Technology PolarFire® Field Programmable Gate Arrays (FPGAs) deliver up to 50% lower power than equivalent SRAM FPGAs. The FPGAs deliver low power at mid-range densities with 12.7Gbps Serializer/Deserializer (SerDes) transceivers for security and reliability. The FPGA product family is ideal for a wide range of applications within wireline access networks and cellular infrastructure, defense and commercial aviation markets, and Industry 4.0, which includes industrial automation and the Internet of Things (IoT) markets. PolarFire FPGAs offer cost-effective bandwidth processing capabilities for the growing number of converged 10Gbps ports, featuring a low power footprint. The FPGA product family addresses concerns over cybersecurity threats and reliability issues facing deep sub-micron SRAM-based FPGAs, specifically related to single-event upsets (SEUs) in configuration memory.