PIC12F519-I/MS

Microchip Technology
579-PIC12F519-I/MS
PIC12F519-I/MS

Ürt.:

Açıklama:
8-bit Mikrodenetleyiciler - MCU 15KB Flash Prgrm 64B 8MHz Intrnl Oscilatr

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 932

Stok:
932 Hemen Gönderilebilir
Fabrika Teslim Süresi:
5 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,817 € 0,82 €
0,748 € 18,70 €
0,679 € 67,90 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape, MouseReel
Stok Durumu:
Stokta Var
Fiyat:
0,88 €
Min:
1

Benzer Ürün

Microchip Technology PIC12F519T-I/MS
Microchip Technology
8-bit Mikrodenetleyiciler - MCU 15KB Flash Prgrm 64B 8MHz Intrnl Oscilat

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: 8-bit Mikrodenetleyiciler - MCU
RoHS:  
PIC12
1.5 kB
41 B
MSOP-8
8 MHz
No ADC
6 I/O
2 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC12F519
Tube
Marka: Microchip Technology
Arayüz Türü: Serial
Neme Duyarlı: Yes
Zamanlayıcı/Sayaç Sayısı: 1 Timer
İşlemci Serisi: PIC12
Ürün: MCUs
Ürün Tipi: 8-bit Microcontrollers - MCU
Program Bellek Türü: Flash
Fabrika Paket Miktarı: 100
Alt kategori:: Microcontrollers - MCU
Ticari Unvan: PIC
Güvenlik Zamanlayıcısı: Watchdog Timer
Birim Ağırlık: 140 mg
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
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications based on touch technology to underhood applications requiring high-temperature robustness to simple watchdog-type applications requiring a small form factor, users can find extensive options that meet specific requirements.