PIC12LCE673-04/P

Microchip Technology
579-PIC12LCE673-04/P
PIC12LCE673-04/P

Ürt.:

Açıklama:
8-bit Mikrodenetleyiciler - MCU 1.75KB 128 RAM 6 I/O
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
Minimum: 240   Çoklu: 240
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
3,06 € 734,40 €

Benzer Ürün

Microchip Technology PIC12F675-I/P
Microchip Technology
8-bit Mikrodenetleyiciler - MCU 1.75KB 64 RAM 6 I/O Ind Temp PDIP8

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: 8-bit Mikrodenetleyiciler - MCU
RoHS:  
PIC12
1.75 kB
128 B
PDIP-8
4 MHz
8 bit
2.5 V
5.5 V
Through Hole
8 bit
0 C
+ 70 C
PIC12(L)C67x
Tube
Marka: Microchip Technology
Veri ROM Boyutu: 128 B
Veri ROM Tipi: EEPROM
ADC Kanal Sayısı: 4 Channel
Zamanlayıcı/Sayaç Sayısı: 8 Timer
İşlemci Serisi: PIC12
Ürün: MCUs
Ürün Tipi: 8-bit Microcontrollers - MCU
Program Bellek Türü: EPROM
Fabrika Paket Miktarı: 60
Alt kategori:: Microcontrollers - MCU
Ticari Unvan: PIC
Güvenlik Zamanlayıcısı: Watchdog Timer
Birim Ağırlık: 1 g
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
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.