PIC16F15354T-I/SS

Microchip Technology
579-PIC16F15354TI/SS
PIC16F15354T-I/SS

Ürt.:

Açıklama:
8-bit Mikrodenetleyiciler - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C
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
6 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,06 € 1,06 €
0,963 € 24,08 €
0,877 € 87,70 €
Tam Makara (2100'in katları olarak sipariş verin)
0,877 € 1.841,70 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Tube
Stok Durumu:
Stokta Var
Fiyat:
1,04 €
Min:
1

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: 8-bit Mikrodenetleyiciler - MCU
RoHS:  
SSOP-28
PIC16(L)F153xx
AEC-Q100
Reel
Cut Tape
Marka: Microchip Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Neme Duyarlı: Yes
Ürün Tipi: 8-bit Microcontrollers - MCU
Fabrika Paket Miktarı: 2100
Alt kategori:: Microcontrollers - MCU
Ticari Unvan: PIC
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
8542319090
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PIC16F15354 8-bit Microcontrollers

Microchip Technology PIC16F15354 8-bit Microcontrollers feature essential peripherals like Intelligent Analog, Core Independent Peripherals (CIPs), and communication combined with eXtreme Low-Power (XLP) for a wide range of low-power applications. The PIC16F15354 Microcontroller family features multiple Pulse Width Modulations (PWM), multiple communication, temperature sensor, and memory features like Memory Access Partition (MAP) and Device Information Area (DIA). These devices are offered in 28-pin SPDIP, SSOP, SOIC, and UQFN packages to support customers in various applications.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications based on touch technology to underhood applications requiring high-temperature robustness to simple watchdog-type applications requiring a small form factor, users can find extensive options that meet specific requirements.

PIC16LF153 Full-Featured Microcontrollers

Microchip Technology PIC16LF153 Full-Featured Microcontrollers feature Analog, Core Independent and Communication Peripherals, combined with eXtreme Low-Power (XLP) technology. The PIC16LF153 can be used for a wide range of general purpose and low-power applications. The devices feature multiple PWMs, multiple communication, temperature sensor, and memory features like Memory Access Partition (MAP). MAP supports in-data protection and bootloader applications. Device Information Area (DIA) stores factory calibration values to help improve temperature sensor accuracy.

8-Bit PIC® & AVR® Microcontrollers

Microchip Technology 8-Bit PIC® and AVR® Microcontrollers (MCUs) offer a unique combination of power efficiency and flexibility, making these devices an excellent choice for a variety of embedded system designs. With more than 1200 MCUs to choose from, the PIC and AVR families deliver class-leading flexibility and performance in areas of utmost importance to modern embedded designers. These devices feature integrated XLP and picoPower® technologies that deliver excellent low-power consumption and extend battery life. The PIC MCUs offer efficiency and flexibility with integrated peripherals and superior reliability for compact designs and high-performance needs.

Telehealth/Medical Solutions

Microchip Technology Telehealth/Medical Solutions address the increased need for medical IoT devices in the growing telehealth segment of the medical market. Through its focused Medical Products Group, Microchip has been supporting medical device designers for many years. Microchip supports all classes of medical devices without restrictions and has unmatched long-term support for its product. Microchip gives medical IoT device developers a broad range of products, demonstration design files, and experienced support to make their Medical IoT designs smart, connected, and secure.