PIC16LF15356-I/SS

Microchip Technology
579-PIC16LF15356I/SS
PIC16LF15356-I/SS

Ürt.:

Açıklama:
8-bit Mikrodenetleyiciler - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 340

Stok:
340 Hemen Gönderilebilir
Fabrika Teslim Süresi:
8 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,26 € 1,26 €
1,15 € 28,75 €
1,05 € 98,70 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape
Stok Durumu:
Stokta Var
Fiyat:
1,27 €
Min:
1

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: 8-bit Mikrodenetleyiciler - MCU
RoHS:  
PIC16
28 kB
2 kB
SSOP-28
32 MHz
10 bit
25 I/O
1.8 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC16(L)F153xx
Tube
Marka: Microchip Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TH
DAC Çözünürlüğü: 5 bit
Veri RAM Tipi: SRAM
Geliştirme Kiti: DM160228, DM164136
Arayüz Türü: EUSART, I2C, SPI
Neme Duyarlı: Yes
ADC Kanal Sayısı: 24 Channel
İşlemci Serisi: PIC16LF
Ürün: MCUs
Ürün Tipi: 8-bit Microcontrollers - MCU
Program Bellek Türü: Flash
Fabrika Paket Miktarı: 47
Alt kategori:: Microcontrollers - MCU
Ticari Unvan: PIC
Güvenlik Zamanlayıcısı: Watchdog Timer, Windowed
Birim Ağırlık: 710 mg
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
8542319090
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

PIC16LF153 Full-Featured Microcontrollers

Microchip Technology PIC16LF153 Full-Featured Microcontrollers feature Analog, Core Independent and Communication Peripherals, combined with eXtreme Low-Power (XLP) technology. The PIC16LF153 can be used for a wide range of general purpose and low-power applications. The devices feature multiple PWMs, multiple communication, temperature sensor, and memory features like Memory Access Partition (MAP). MAP supports in-data protection and bootloader applications. Device Information Area (DIA) stores factory calibration values to help improve temperature sensor accuracy.

8-Bit PIC® & AVR® Microcontrollers

Microchip Technology 8-Bit PIC® and AVR® Microcontrollers (MCUs) offer a unique combination of power efficiency and flexibility, making these devices an excellent choice for a variety of embedded system designs. With more than 1200 MCUs to choose from, the PIC and AVR families deliver class-leading flexibility and performance in areas of utmost importance to modern embedded designers. These devices feature integrated XLP and picoPower® technologies that deliver excellent low-power consumption and extend battery life. The PIC MCUs offer efficiency and flexibility with integrated peripherals and superior reliability for compact designs and high-performance needs.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.