PIC16LF15376T-I/ML

Microchip Technology
579-IC16LF15376TI/ML
PIC16LF15376T-I/ML

Ürt.:

Açıklama:
8-bit Mikrodenetleyiciler - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C
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
6 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1600   Çoklu: 1600
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (1600'in katları olarak sipariş verin)
1,32 € 2.112,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: 8-bit Mikrodenetleyiciler - MCU
RoHS:  
PIC16
28 kB
2 kB
QFN-44
32 MHz
10 bit
36 I/O
1.8 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC16(L)F153xx
Reel
Marka: Microchip Technology
DAC Çözünürlüğü: 5 bit
Veri RAM Tipi: SRAM
Geliştirme Kiti: DM164136, DM164143
Arayüz Türü: EUSART, I2C, SPI
ADC Kanal Sayısı: 35 Channel
İşlemci Serisi: PIC16LF
Ürün: MCUs
Ürün Tipi: 8-bit Microcontrollers - MCU
Program Bellek Türü: Flash
Fabrika Paket Miktarı: 1600
Alt kategori:: Microcontrollers - MCU
Ticari Unvan: PIC
Güvenlik Zamanlayıcısı: Watchdog Timer, Windowed
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
8542319090
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

8-Bit PIC® & AVR® Microcontrollers

Microchip Technology 8-Bit PIC® and AVR® Microcontrollers (MCUs) offer a unique combination of power efficiency and flexibility, making these devices an excellent choice for a variety of embedded system designs. With more than 1200 MCUs to choose from, the PIC and AVR families deliver class-leading flexibility and performance in areas of utmost importance to modern embedded designers. These devices feature integrated XLP and picoPower® technologies that deliver excellent low-power consumption and extend battery life. The PIC MCUs offer efficiency and flexibility with integrated peripherals and superior reliability for compact designs and high-performance needs.

PIC16LF153 Full-Featured Microcontrollers

Microchip Technology PIC16LF153 Full-Featured Microcontrollers feature Analog, Core Independent and Communication Peripherals, combined with eXtreme Low-Power (XLP) technology. The PIC16LF153 can be used for a wide range of general purpose and low-power applications. The devices feature multiple PWMs, multiple communication, temperature sensor, and memory features like Memory Access Partition (MAP). MAP supports in-data protection and bootloader applications. Device Information Area (DIA) stores factory calibration values to help improve temperature sensor accuracy.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.