PIC18F8723T-I/PT

Microchip Technology
579-PIC18F8723T-I/PT
PIC18F8723T-I/PT

Ürt.:

Açıklama:
8-bit Mikrodenetleyiciler - MCU 128KB Flash 4KB RAM 1024 DataEE 12B ADC
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
6 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1200   Çoklu: 1200
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (1200'in katları olarak sipariş verin)
14,22 € 17.064,00 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Tray
Stok Durumu:
Stokta Var
Fiyat:
14,17 €
Min:
1

Benzer Ürün

Microchip Technology PIC18F8723-I/PT
Microchip Technology
8-bit Mikrodenetleyiciler - MCU 128KB Flash 4KB RAM 1024 DataEE 12B ADC

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: 8-bit Mikrodenetleyiciler - MCU
RoHS:  
PIC18
128 kB
3.84 kB
TQFP-80
40 MHz
12 bit
70 I/O
4.2 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC18(L)Fx723
Reel
Marka: Microchip Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Arayüz Türü: EUSART, I2C, SPI
Neme Duyarlı: Yes
ADC Kanal Sayısı: 16 Channel
Zamanlayıcı/Sayaç Sayısı: 5 Timer
İşlemci Serisi: PIC18
Ürün: MCUs
Ürün Tipi: 8-bit Microcontrollers - MCU
Program Bellek Türü: Flash
Fabrika Paket Miktarı: 1200
Alt kategori:: Microcontrollers - MCU
Ticari Unvan: PIC
Birim Ağırlık: 513,600 mg
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
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications based on touch technology to underhood applications requiring high-temperature robustness to simple watchdog-type applications requiring a small form factor, users can find extensive options that meet specific requirements.