PIC18LF46K42T-I/ML

Microchip Technology
579-PIC18LF46K42TIML
PIC18LF46K42T-I/ML

Ürt.:

Açıklama:
8-bit Mikrodenetleyiciler - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD
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
7 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1600   Çoklu: 1600
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (1600'in katları olarak sipariş verin)
1,81 € 2.896,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: 8-bit Mikrodenetleyiciler - MCU
PIC18
64 kB
4 kB
QFN-28
64 MHz
12 bit
36 I/O
1.8 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC18(L)F4xK42
Reel
Marka: Microchip Technology
DAC Çözünürlüğü: 5 bit
Veri RAM Tipi: SRAM
Veri ROM Boyutu: 1 kB
Veri ROM Tipi: EEPROM
Arayüz Türü: I2C, SPI, UART
ADC Kanal Sayısı: 35 Channel
İşlemci Serisi: PIC18F
Ürün: MCUs
Ürün Tipi: 8-bit Microcontrollers - MCU
Program Bellek Türü: Flash
Fabrika Paket Miktarı: 1600
Alt kategori:: Microcontrollers - MCU
Ticari Unvan: PIC
Güvenlik Zamanlayıcısı: Watchdog Timer, Windowed
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
8542319090
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

PIC18 K42 Family Microcontrollers

Microchip Technology PIC18F K42 Family Microcontrollers combine an extensive array of Core Independent Peripherals (CIPs), high-resolution analog, on-chip Direct Memory Access (DMA), and vectored interrupts for fast processing. The DMA controller enables data transfers between memory space and peripherals without CPU involvement, improving system performance and lowering power consumption. When interrupts are required, vectored interrupts provide faster response times with fixed latency to reduce software overhead. Code development is simplified with the user-friendly MPLAB Code Configurator. The PIC18F K42 family is ideally suited for an extensive range of applications and markets, including touch sensing, automotive, industrial control, Internet of Things (IoT), medical, and white goods.