PIC24F16KA101-I/SO

Microchip Technology
579-PIC24F16KA101ISO
PIC24F16KA101-I/SO

Ürt.:

Açıklama:
16-bit Mikrodenetleyiciler - MCU 16KB 2KB RAM512B EEPROM 16MIPS I/O16B

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 296

Stok:
296 Hemen Gönderilebilir
Fabrika Teslim Süresi:
4 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
2,64 € 2,64 €
2,40 € 60,00 €
2,19 € 249,66 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: 16-bit Mikrodenetleyiciler - MCU
RoHS:  
PIC24F
16 kB
1.5 kB
SOIC-20
32 MHz
10 bit
18 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
PIC24FxxKA10x
AEC-Q100
Tube
Marka: Microchip Technology
Veri RAM Tipi: SRAM
Veri ROM Boyutu: 512 B
Veri ROM Tipi: EEPROM
Arayüz Türü: I2C, SPI, UART
Neme Duyarlı: Yes
ADC Kanal Sayısı: 9 Channel
Zamanlayıcı/Sayaç Sayısı: 3 x 16 bit 1 x 32 bit
İşlemci Serisi: PIC24
Ürün: MCUs
Ürün Tipi: 16-bit Microcontrollers - MCU
Program Bellek Türü: Flash
Fabrika Paket Miktarı: 38
Alt kategori:: Microcontrollers - MCU
Ticari Unvan: PIC
Güvenlik Zamanlayıcısı: Watchdog Timer, Windowed
Birim Ağırlık: 801 mg
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
8542319092
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontrollers (MCUs) with Integrated ADCs

Microchip Technology Microcontrollers (MCUs) with Integrated ADCs are a cost-effective, low-power PIC24F family of MCUs that feature devices with eXtreme Low Power (XLP) technology. These devices also include 16MHz performance and dual-partition memory with up to 1024KB of Flash and a rich Core Independent Peripherals (CIPs) set. With Flash memory densities ranging from 16KB to 1MB and packages ranging from 28–121 pins, the PIC24F family gives the user a differentiated general-purpose MCU ideal for many space-constrained, low-power, cost-sensitive industrial, audio, and consumer applications. The Microchip PIC24F portfolio also offers an upgrade in features and peripherals for applications pushing the boundaries of 8-bit MCU capabilities, making it the ideal migration device for former 8-bit MCU users.

16-Bit PIC24 MCUs & dsPIC DSCs

Microchip Technology 16-Bit PIC24 Microcontrollers (MCUs) and dsPIC Digital Signal Controllers (DSCs) offer high-performance, low-power consumption, flexible peripherals, and a complete development ecosystem of software and hardware tools to speed application development. With specialized peripherals for motor control, digital power conversion, low power security, and advanced analog integration, the Microchip Technology 16-Bit portfolio offers a good balance between low power and high performance. The broad product line includes everything from eXtreme Low Power (XLP) microcontrollers to high-performance dual-core digital signal controllers.

Automotive 16-Bit Microcontrollers

Microchip Technology Automotive 16-bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, and features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily, and cost-effectively develop embedded systems and enable first-time safety compliance.