PIC32MZ2025DAH176T-I/2J

Microchip Technology
579-Z2025DAH176TI2J
PIC32MZ2025DAH176T-I/2J

Ürt.:

Açıklama:
32-bit Mikrodenetleyiciler - MCU 32-bit cache MCU Graphics Integrated
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
22 Hafta Fabrikada tahmini üretim süresi.
Minimum: 700   Çoklu: 700
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (700'in katları olarak sipariş verin)
17,54 € 12.278,00 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Tray
Stok Durumu:
Stokta Var
Fiyat:
21,11 €
Min:
1

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: 32-bit Mikrodenetleyiciler - MCU
RoHS:  
PIC32MZxxxxDA
SMD/SMT
LQFP-176
MIPS32 microAptiv
2 MB
256 kB
32 bit
12 bit
200 MHz
120 I/O
2.2 V
3.6 V
- 40 C
+ 85 C
Reel
Marka: Microchip Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Veri RAM Tipi: SRAM
G/Ç Voltajı: 2.2 V to 3.6 V
Arayüz Türü: CAN, I2C, I2S, LIN, SPI, UART, USB
Neme Duyarlı: Yes
ADC Kanal Sayısı: 45 Channel
Ürün: MCUs
Ürün Tipi: 32-bit Microcontrollers - MCU
Program Bellek Türü: Flash
Fabrika Paket Miktarı: 700
Alt kategori:: Microcontrollers - MCU
Ticari Unvan: MIPS32
Güvenlik Zamanlayıcısı: Watchdog Timer
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
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

PIC32MZ DA Integrated Graphics Microcontroller

Microchip Technology PIC32MZ DA Series Graphics Applications MCUs feature an integrated graphics controller, graphics processor, and 32MB of on-chip DDR2 DRAM. The PIC32MZ DA MCUs are optimized for Graphical User Interface (GUI) designs. The PIC32MZ DA offers microprocessor-like graphics quality with the ease of design of an MCU.