RN4020BCN-V/RM120

Microchip Technology
579-RN4020BCNV/RM120
RN4020BCN-V/RM120

Ürt.:

Açıklama:
Bluetooth Modülleri - 802.15.1 Bluetooth Module 4.1 LE iBeacon w/ant

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 420

Stok:
420 Hemen Gönderilebilir
Fabrika Teslim Süresi:
12 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
9,98 € 9,98 €
9,50 € 237,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Bluetooth Modülleri - 802.15.1
RoHS:  
RN4020
BLE, Bluetooth 4.1
I2C, SPI, UART
7 dBm
1 Mb/s
- 92.5 dBm
2.44 GHz
3.3 V
3.3 V
- 30 C
+ 85 C
Tray
Anten: Integrated
Anten Konnektör Tipi: Integrated
Marka: Microchip Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TH
Frekans Aralığı: 2.402 GHz to 2.48 GHz
Yükseklik: 2.5 mm
Uzunluk: 19.5 mm
Modülasyon Tekniği: GMSK
Montaj Stili: SMD/SMT
İşletim Besleme Voltajı: 3.3 V
Ürün Tipi: Bluetooth Modules
Protokol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Duyarlılık: - 92.5 dBm
Fabrika Paket Miktarı: 84
Alt kategori:: Wireless & RF Modules
Genişlik: 11.5 mm
Parça No Takma Adları: RNBD451PE-I100
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Telehealth/Medical Solutions

Microchip Technology Telehealth/Medical Solutions address the increased need for medical IoT devices in the growing telehealth segment of the medical market. Through its focused Medical Products Group, Microchip has been supporting medical device designers for many years. Microchip supports all classes of medical devices without restrictions and has unmatched long-term support for its product. Microchip gives medical IoT device developers a broad range of products, demonstration design files, and experienced support to make their Medical IoT designs smart, connected, and secure.

RN4020 Bluetooth Low Energy Modules

Microchip RN4020 Bluetooth Low Energy Modules provide a highly integrated solution for delivering low-power Bluetooth 4.1 solutions. The advanced command interface offers rapid time to market. The RN4020 module complies with Bluetooth specification version 4.1. It integrates RF, a baseband controller, command API processor, making it a complete Bluetooth Low Energy Solution. The RN4020 can be used with a low-cost microcontroller for intelligent Bluetooth Low Energy applications. For simple sensor applications, the RN4020 internal scripting capabilities enable basic functions to be implemented without the need for external host MCU or software development tools.