SAM9X75D2G-I/4TB-SL3

Microchip Technology
579-SM9X75D2GI4TBSL3
SAM9X75D2G-I/4TB-SL3

Ürt.:

Açıklama:
Mikroişlemciler - MPU ARM926 MPU,2Gbit DDR3L,MIPI,LVDS,CAN-FD,BGA,ITEMP,TRAY

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
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
6 Hafta Fabrikada tahmini üretim süresi.
Minimum: 84   Çoklu: 84
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
11,43 € 960,12 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Mikroişlemciler - MPU
RoHS:  
ARM926EJ?S
1 Core
800 MHz
TFBGA-243
32 kB
32 kB
1.15 V
SMD/SMT
- 40 C
+ 85 C
Tray
Marka: Microchip Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Veri RAM Boyutu: 64 kB
Veri ROM Boyutu: 176 kB
Arayüz Türü: CAN FD, Ethernet, I2C, I2S, SPI, UART, USB
G/Ç sayısı: 106 I/O
Ürün Tipi: Microprocessors - MPU
Fabrika Paket Miktarı: 84
Alt kategori:: Microprocessors - MPU
Güvenlik Zamanlayıcısı: Watchdog Timer
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
8542310050
TARIC:
8542319000
ECCN:
5A992.C

SAM9X75 800MHz ARM926 MPU

Microchip Technology SAM9X75 800MHz ARM926 MPU is a high-performance CPU-based embedded processor. The Microchip Technology SAM9X75 MPU features robust connectivity options like MIPI-DSI, LVDS with 2D graphics, MIPI-CSI-2 camera support, Gigabit Ethernet with TSN, and CAN-FD for user interface applications. Security features include tamper detection, secure boot, key storage, TRNG, PUF, and accelerated AES/SHA encryption.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.