SHA104-SSVCZ-T

Microchip Technology
579-SHA104-SSVCZ-T
SHA104-SSVCZ-T

Ürt.:

Açıklama:
Güvenlik IC'leri / Kimlik Doğrulama IC'leri Client MAC, 105C, SWI, SOIC

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 6.085

Stok:
6.085 Hemen Gönderilebilir
Fabrika Teslim Süresi:
8 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,378 € 0,38 €
0,318 € 7,95 €
0,313 € 31,30 €
Tam Makara (1786'in katları olarak sipariş verin)
0,313 € 559,02 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Güvenlik IC'leri / Kimlik Doğrulama IC'leri
RoHS:  
72 bit
5.5 V
1.65 V
- 40 C
+ 105 C
SMD/SMT
SOIC-8
Reel
Cut Tape
Marka: Microchip Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TH
Veri Hızı: 125 kb/s
Maksimum Saat Frekansı: 400 kHz
Bellek Türü: EEPROM
Ürün Tipi: Security ICs / Authentication ICs
Fabrika Paket Miktarı: 1786
Alt kategori:: Security ICs / Authentication ICs
Tip: Crypto Authentication
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A992.C

Security ICs

Microchip Technology Security ICs ensure trust for every system design. Flexibility, advanced features, innovative, cost-effective architectures, and ultra-secure hardware defense mechanisms make Microchip hardware-based security devices an ideal way to add trust by design at scale. Typical uses include IoT cloud authentication, automotive security, accessory authentication, counterfeit protection, IP protection, and firmware validation. 

Secure (Embedded Security Solutions)

Microchip Technology Security Solutions are designed to make "trust" easy to embed into any system. With cutting-edge approaches to security, as well as immediate responses to industry-wide attacks, Microchip provides the flexibility to create custom solutions to fit the individual needs of each design, from authentication devices and trusted platform modules to crypto-enabled microcontrollers and microprocessors, software libraries, and enhanced protocols. With a comprehensive security portfolio and a world-class Security Partner Program, Microchip can provide the solutions and partners needed to protect your products and your IP, brand, and revenue stream. 

SHA104 Authentication ICs

Microchip Technology SHA104 Authentication ICs are designed to provide 128 bits of symmetric security targeted for disposable and ecosystem control applications. These authentication ICs are intended to be used as companion devices and are microcontroller/microprocessor agnostic. The SHA104 authentication ICs can be used in systems where the host can assist in the authentication by using a challenge-response pair. For more security, these ICs can also be used with a host-side security device to perform a CheckMAC operation. These authentication ICs can be used with the SHA105 or other Microchip CryptoAuthentication host-side devices. Applications include disposables and accessory authentication, ecosystem control, and anti-cloning.