TC9400COD713

Microchip Technology
579-TC9400COD713
TC9400COD713

Ürt.:

Açıklama:
Voltajdan Frekansa ve Frekanstan Voltaja V/F Converter
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
Minimum: 2600   Çoklu: 2600
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (2600'in katları olarak sipariş verin)
7,83 € 20.358,00 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Tube
Stok Durumu:
Stokta Var
Fiyat:
10,35 €
Min:
1

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Voltajdan Frekansa ve Frekanstan Voltaja
RoHS:  
TC9400
Voltage to Frequency Converters
100 kHz
+/- 0.25 % FSR
15 V
8 V
Single, Dual
0 C
+ 70 C
SMD/SMT
SOIC-14
Reel
Marka: Microchip Technology
Neme Duyarlı: Yes
Ürün Tipi: Voltage to Frequency & Frequency to Voltage
Fabrika Paket Miktarı: 2600
Alt kategori:: Data Converter ICs
Birim Ağırlık: 241 mg
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

TC9400 Converter

Microchip TC9400 voltage-to-frequency (V/F) converters feature low-power CMOS technology and accept a variable analog input signal. The converters also generate an output pulse train with a frequency that is linearly proportional to the input voltage. Designers can use the devices as highly-accurate frequency-to-voltage (F/V) converters. The devices accept virtually any input frequency waveform and generate a linearly-proportional voltage output. To build a complete V/F or F/V system, designers only need two capacitors, three resistors, and a reference voltage.

TC9400 Voltage-to-Frequency Converters

Microchip Technology TC9400 Voltage-to-Frequency Converters are low-cost Voltage-to-Frequency (V/F) converters that utilize low-power CMOS technology. These converters accept a variable input signal and generate an output pulse train. The V/F converters are also employed as highly accurate Frequency-to-Voltage (F/V) converters. The V/F or F/V converter system requires two additional capacitors, three resistors, and a reference voltage. Microchip Technology TC9400 Voltage-to-Frequency Converters are suitable for 13-bit ADCs, phase-locked loops, motor control, and FM demodulation.