VSC3308YKU

Microchip Technology
494-VSC3308YKU
VSC3308YKU

Ürt.:

Açıklama:
Analog ve Dijital Çapraz Nokta IC'leri 11.5 Gbps 8x8 Crosspoint Switch
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
Minimum: 184   Çoklu: 184
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
53,63 € 9.867,92 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Analog ve Dijital Çapraz Nokta IC'leri
RoHS:  
Digital Crosspoint Switches
8 x 8
11.5 Gb/s
2.5 V
SMD/SMT
Tray
Marka: Microchip Technology
Neme Duyarlı: Yes
Ürün Tipi: Analog & Digital Crosspoint ICs
Fabrika Paket Miktarı: 184
Alt kategori:: Communication & Networking ICs
Besleme Türü: Single
Birim Ağırlık: 3,715 g
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
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A991.c

Wired Connectivity

Microchip Technology Wired Connectivity Solutions, based on the IEEE Ethernet standards, enable robust, reliable, high-speed connectivity and control when added to embedded designs. Ethernet enables systems to be monitored securely over the Internet, allows for precision control of industrial motors at production facilities, and enables new IoT products with common MCU interfaces like PCI/PCIe®, SPI, USB, and 8-/16-bit parallel bus. Microchip Ethernet solutions include highly integrated Ethernet PHYs, bridges, controllers, and switches complemented by a full line of PIC32 MCUs and SAM Arm® Cortex®-based MCUs and MPUs.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌