VSC7110XJW

Microchip Technology
494-VSC7110XJW
VSC7110XJW

Ürt.:

Açıklama:
Ekolayzerler Signal Cond, XPT 6.5 Gbps
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
7 Hafta Fabrikada tahmini üretim süresi.
Minimum: 490   Çoklu: 490
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
9,35 € 4.581,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Ekolayzerler
RoHS:  
SMD/SMT
QFN-32
Signal Conditioners
6.5 Gb/s
2.5 V
- 40 C
+ 110 C
Tray
Marka: Microchip Technology
Giriş Voltajı: 2.5 V
Neme Duyarlı: Yes
Ürün Tipi: Equalizers
Fabrika Paket Miktarı: 490
Alt kategori:: Equalizers
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
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wired Connectivity

Microchip Technology Wired Connectivity Solutions, based on the IEEE Ethernet standards, enable robust, reliable, high-speed connectivity and control when added to embedded designs. Ethernet enables systems to be monitored securely over the Internet, allows for precision control of industrial motors at production facilities, and enables new IoT products with common MCU interfaces like PCI/PCIe®, SPI, USB, and 8-/16-bit parallel bus. Microchip Ethernet solutions include highly integrated Ethernet PHYs, bridges, controllers, and switches complemented by a full line of PIC32 MCUs and SAM Arm® Cortex®-based MCUs and MPUs.