VSC7440XMT

Microchip Technology
494-VSC7440XMT
VSC7440XMT

Ürt.:

Açıklama:
Ethernet IC'leri 10-Port L2/L3 ENT G-bit ENET Switch

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 19

Stok:
19 Hemen Gönderilebilir
Fabrika Teslim Süresi:
7 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
57,89 € 57,89 €
48,46 € 1.211,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Ethernet IC'leri
RoHS:  
SMD/SMT
Ethernet Switches
100BASE-FX, 1GBASE-T
10 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s
EJTAG, GPIO, MIIM, PCIe, SFI, SGMII, SPI, UART
1 V
1 V
- 40 C
+ 125 C
VSC7440
Tray
Marka: Microchip Technology
Neme Duyarlı: Yes
Ürün Tipi: Ethernet ICs
Fabrika Paket Miktarı: 84
Alt kategori:: Communication & Networking ICs
Birim Ağırlık: 13,351 g
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
8542399000
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
5A991.c

VSC7440 SparX-IV-34 Ethernet Switches

Microsemi / Microchip VSC7440 SparX-IV-34 Ethernet Switch is designed to enable more cost-effective, smaller form factor, and lower power networking solutions with 2.5G and 10GbE connectivity. The fully L2/L3 managed Ethernet switch, which provides up to 10 ports supporting a combination of 1G, 2.5G, and 10G Ethernet ports, delivers a flexible and feature-rich solution for enterprise networking, including SMB, SME, and industrial Ethernet applications. A powerful 500MHz MIPS-24KEc CPU enables full management of the switch.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wired Connectivity

Microchip Technology Wired Connectivity Solutions, based on the IEEE Ethernet standards, enable robust, reliable, high-speed connectivity and control when added to embedded designs. Ethernet enables systems to be monitored securely over the Internet, allows for precision control of industrial motors at production facilities, and enables new IoT products with common MCU interfaces like PCI/PCIe®, SPI, USB, and 8-/16-bit parallel bus. Microchip Ethernet solutions include highly integrated Ethernet PHYs, bridges, controllers, and switches complemented by a full line of PIC32 MCUs and SAM Arm® Cortex®-based MCUs and MPUs.