ZL30671LFG7

Microchip Technology
579-ZL30671LFG7
ZL30671LFG7

Ürt.:

Açıklama:
Saat Jeneratörleri ve Destek Ürünleri Single Channel SyncE Timing Card
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
4 Hafta Fabrikada tahmini üretim süresi.
Minimum: 176   Çoklu: 176
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
35,97 € 6.330,72 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Saat Jeneratörleri ve Destek Ürünleri
RoHS:  
LGA-80
Tray
Marka: Microchip Technology
Ürün Tipi: Clock Generators
Fabrika Paket Miktarı: 176
Alt kategori:: Clock & Timer ICs
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
8542310075
ECCN:
EAR99

ZL30671LFG7 System Synchronizer

Microchip Technology ZL30671LFG7 System Synchronizer provides 1-, 2-, or 3-channel Synchronous Ethernet (SyncE) packet clock synchronization. This device is optimized for 5G transport and wireless infrastructure equipment using miTimePLL timing technology. The module integrates all features required by a timing card PLL and line card PLL. High integration and ultra-low jitter make this synchronizer ideal for use in chassis-based systems with active and redundant timing cards. The module is suited to single-board applications where a timing device needs to have features of both a timing card and a line card PLL. Microchip Technology ZL30671LFG7 System Synchronizer is available in an LGA-80 package with a -40°C to +85°C operating temperature range.