dsPIC33CH128MP502-I/SS

Microchip Technology
579-33CH128MP502ISS
dsPIC33CH128MP502-I/SS

Ürt.:

Açıklama:
Dijital Sinyal İşlemciler ve Denetleyiciler - DSP, DSC dsPIC33 100MHz Dual Core, CAN, 28-Pin 128KB Flash

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 154

Stok:
154 Hemen Gönderilebilir
Fabrika Teslim Süresi:
6 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
2,02 € 2,02 €
1,84 € 46,00 €
1,68 € 157,92 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Dijital Sinyal İşlemciler ve Denetleyiciler - DSP, DSC
RoHS:  
DSCs
dsPIC33CH
2 Core
180 MHz, 200 MHz
SSOP-28
24 kB, 128 kB
4 kB, 16 kB
3 V to 3.6 V
dsPIC33CH128MP502
dsPIC
SMD/SMT
- 40 C
+ 85 C
AEC-Q100
Tube
Marka: Microchip Technology
Veri Yolu Genişliği: 16 bit
Talimat Türü: Fixed/Floating Point
Arayüz Türü: CAN, I2C, I2S, SPI, UART
Neme Duyarlı: Yes
Zamanlayıcı/Sayaç Sayısı: 1 Timer
Ürün Tipi: DSP - Digital Signal Processors & Controllers
Program Bellek Türü: Flash
Fabrika Paket Miktarı: 47
Alt kategori:: Embedded Processors & Controllers
Besleme Voltajı - Maks: 3.6 V
Besleme Voltajı - Min: 3 V
Güvenlik Zamanlayıcısı: Watchdog Timer
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
8542310035
TARIC:
8542319000
ECCN:
3A991.a.2

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Home Appliance Solutions

Microchip Technology Home Appliance Solutions are a portfolio of products that implement new features and functionality required for appliance designs. Microchip provides solutions for the user interface, motor control, sensing, connectivity, and more. This reduces overall development time, so design teams can focus on implementing the application.

Infotainment Applications

Microchip Technology Infotainment Applications include everything from re-routing due to traffic delays, to providing intuitive visual, auditory, and tactile interfaces. This includes interfaces to the vehicle's distributed and networked subsystems like air conditioning, drivetrain, and body controls. Browse and access a host of media and content or catch up on social media through the onboard connectivity options.

Automotive 16-Bit Microcontrollers

Microchip Technology Automotive 16-bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, and features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily, and cost-effectively develop embedded systems and enable first-time safety compliance.