dsPIC33CK128MC106-I/PT

Microchip Technology
579-33CK128MC106I/PT
dsPIC33CK128MC106-I/PT

Ürt.:

Açıklama:
Dijital Sinyal İşlemciler ve Denetleyiciler - DSP, DSC 16-bit DSC, 128KB Flash, 16KB RAM, OpAmps, 12bit ADC, PWM
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
13 Hafta Fabrikada tahmini üretim süresi.
Minimum: 480   Çoklu: 480
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,28 € 614,40 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Dijital Sinyal İşlemciler ve Denetleyiciler - DSP, DSC
DSCs
dsPIC33CK
1 Core
TQFP-64
128 kB
dsPIC33CK128MC106
SMD/SMT
Tray
Marka: Microchip Technology
Ürün Tipi: DSP - Digital Signal Processors & Controllers
Program Bellek Türü: Flash
Fabrika Paket Miktarı: 160
Alt kategori:: Embedded Processors & Controllers
Güvenlik Zamanlayıcısı: Watchdog Timer
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
8542310035
TARIC:
8542319000
ECCN:
3A991.a.2

dsPIC33CK 16-Bit Digital Signal Controllers

Microchip Technology dsPIC33CK 16-Bit Digital Signal Controllers (DSCs) are designed to integrate control attributes of MCUs with the computation capabilities of DSPs in a single core. These dsPIC33CK DSCs feature a 16-bit CPU, high-resolution PWM, CAN Flexible Data (CAN FD), internal oscillator, low-power management modes, high-speed ADC module, and debugger development support. The 16-bit CPU has a modified Harvard architecture with an enhanced instruction set and support for Digital Signal Processing (DSP). The dsPIC33CK DSCs have internal flash program memory that is readable, writable, and erasable during normal operation over the entire VDD range. The flash program memory stores and executes application codes.