dsPIC33CK512MP405T-I/M7

Microchip Technology
579-CK512MP405T-I/M7
dsPIC33CK512MP405T-I/M7

Ürt.:

Açıklama:
Dijital Sinyal İşlemciler ve Denetleyiciler - DSP, DSC dsPIC33C 100MHz, 512K Dual Panel Flash, 128K RAM, OpAmps, 12bit ADCs, PWM
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
6 Hafta Fabrikada tahmini üretim süresi.
Minimum: 3300   Çoklu: 3300
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (3300'in katları olarak sipariş verin)
1,98 € 6.534,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Dijital Sinyal İşlemciler ve Denetleyiciler - DSP, DSC
RoHS:  
Reel
Marka: Microchip Technology
Ürün Tipi: Digital Signal Processors & Controllers - DSP, DSC
Fabrika Paket Miktarı: 3300
Alt kategori:: Embedded Processors & Controllers
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
8542310035
TARIC:
8542319000
ECCN:
3A991.a.2

dsPIC33CK1024MP710 Digital Signal Controllers

Microchip Technology dsPIC33CK1024MP710 Digital Signal Controllers (DSCs) with High-Resolution PWM and CAN Flexible Data-Rate (CAN FD) offer real-time deterministic performance and enable high-performance control applications. The dsPIC33CK1024MP710 controllers feature a single 100MHz dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals for advanced sensing/control, robust general embedded, motor control, digital power, and high-performance embedded applications. These DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, and provide extended motor life.