dsPIC33EP128GS808-E/PT

Microchip Technology
579-33EP128GS808EPT
dsPIC33EP128GS808-E/PT

Ürt.:

Açıklama:
Dijital Sinyal İşlemciler ve Denetleyiciler - DSP, DSC 16-bit DSC 70MIPS 128KBFlash 8KBRAMCAN

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 908

Stok:
908 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
7,16 € 7,16 €
6,44 € 161,00 €
5,94 € 706,86 €
5.117 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Dijital Sinyal İşlemciler ve Denetleyiciler - DSP, DSC
RoHS:  
DSPs
dsPIC33E
1 Core
60 MHz
TQFP-80
128 kB
8 kB
3 V to 3.6 V
dsPIC33EP128GS808
dsPIC
SMD/SMT
- 40 C
+ 85 C
AEC-Q100
Tray
Marka: Microchip Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TH
Neme Duyarlı: Yes
Ürün Tipi: DSP - Digital Signal Processors & Controllers
Fabrika Paket Miktarı: 119
Alt kategori:: Embedded Processors & Controllers
Besleme Voltajı - Maks: 3.6 V
Besleme Voltajı - Min: 3 V
Birim Ağırlık: 4,878 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CNHTS:
8542319090
CAHTS:
8542320040
USHTS:
8542310035
JPHTS:
854232039
TARIC:
8542319000
MXHTS:
8542320201
ECCN:
3A991.a.2

Automotive 16-Bit Microcontrollers

Microchip Technology Automotive 16-bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, and features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily, and cost-effectively develop embedded systems and enable first-time safety compliance.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Home Appliance Solutions

Microchip Technology Home Appliance Solutions are a portfolio of products that implement new features and functionality required for appliance designs. Microchip provides solutions for the user interface, motor control, sensing, connectivity, and more. This reduces overall development time, so design teams can focus on implementing the application.

dsPIC33EP GS Digital Signal Controllers

Microchip dsPIC33EP GS Digital Signal Controllers (DSCs) feature a 70-MIPS dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs are designed to deliver the performance needed to implement more sophisticated non-linear, predictive, and adaptive control algorithms at higher switching frequencies. These advanced algorithms enable power supply designs that are more energy efficient and have better power supply specifications. Higher switching frequencies enable the development of physically smaller power supplies that offer higher densities and lower costs.