dsPIC33EV128GM104-I/P8

Microchip Technology
579-3EV128GM104-I/P8
dsPIC33EV128GM104-I/P8

Ürt.:

Açıklama:
Dijital Sinyal İşlemciler ve Denetleyiciler - DSP, DSC 16 Bit 5V DSC 128KB ECC Flash, 4KB RAM, 60 MHz, CAN, 6 MC PWM, 3 Op Amps, CTMU, SENT
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
4 Hafta Fabrikada tahmini üretim süresi.
Minimum: 250   Çoklu: 250
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
3,40 € 850,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Dijital Sinyal İşlemciler ve Denetleyiciler - DSP, DSC
RoHS:  
DSCs
dsPIC33E
1 Core
70 MHz
TQFP-48
128 kB
8 kB
5 V
dsPIC33EV128GM104
dsPIC
SMD/SMT
- 40 C
+ 85 C
AEC-Q100
Tray
Marka: Microchip Technology
Veri Yolu Genişliği: 16 bit
Arayüz Türü: CAN-Bus, GPIO, I2C, LIN, PWM, SENT, SPI, UART, USART
Neme Duyarlı: Yes
G/Ç sayısı: 35 I/O
Zamanlayıcı/Sayaç Sayısı: 5 x 16 bit, 2 x 32 bit
İşlemci Serisi: dsPIC33EV
Ürün Tipi: DSP - Digital Signal Processors & Controllers
Program Bellek Türü: Flash
Fabrika Paket Miktarı: 250
Alt kategori:: Embedded Processors & Controllers
Besleme Voltajı - Maks: 5.5 V
Besleme Voltajı - Min: 4.5 V
Güvenlik Zamanlayıcısı: Watchdog Timer, Windowed
Birim Ağırlık: 140 mg
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
8542310035
TARIC:
8542319000
ECCN:
3A991.a.2

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Home Appliance Solutions

Microchip Technology Home Appliance Solutions are a portfolio of products that implement new features and functionality required for appliance designs. Microchip provides solutions for the user interface, motor control, sensing, connectivity, and more. This reduces overall development time, so design teams can focus on implementing the application.

Automotive 16-Bit Microcontrollers

Microchip Technology Automotive 16-bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, and features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily, and cost-effectively develop embedded systems and enable first-time safety compliance.