AWD-10801080T50N01

Microtips Technology
668-AWD10801080T50N1
AWD-10801080T50N01

Ürt.:

Açıklama:
TFT Ekranlar ve Aksesuarlar 5.0" Round TFT Display

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 97

Stok:
97 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
112,18 € 112,18 €
95,61 € 956,10 €
86,10 € 8.610,00 €
500 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microtips Technology
Ürün Kategorisi: TFT Ekranlar ve Aksesuarlar
RoHS:  
TFT LCD Display Modules
5 in
1080 x 1080
MIPI
LED, White
400 cd/m2
127.008 mm x 127.008 mm
136.531 mm x 132.208 mm x 1.98 mm
5 V
Arka plan rengi: Black
Marka: Microtips Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Maksimum Çalışma Sıcaklığı: + 60 C
Minimum Çalışma Sıcaklığı: - 20 C
Ürün Tipi: TFT Displays
Seri: AWD
Alt kategori:: Displays
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

AWD-10801080T50N01 5" Round Display

Microtips Technology AWD-10801080T50N01 5" Round Display is a high-resolution 1080 x 1080 dot arrangement display that delivers detailed and crisp images for an enhanced user experience. This 5" module features a spacious display surface with an active area of 127.008mm x 127.008mm for a large viewing area. The AWD-10801080T50N01 display comes with 6 white LEDs to provide excellent readability with a luminance of up to 400cd/m² high brightness. This ensures clarity in various lighting conditions as well. This round display functions reliably in temperatures ranging from -20°C to 60°C and supports a storage temperature range of -30°C to 70°C. The AWD-10801080T50N01 display offers clear visibility from multiple directions (80° in all directions). Typical applications include industrial controls, advanced consumer electronics, medical displays, and smart home interfaces.

AWD-480480Tx TFT LCD Displays

Microtips Technology AWD-480480Tx TFT LCD Displays are designed to seamlessly integrate advanced technology solutions with enhanced functionality and superior performance. These TFT displays come in a 2.1″ and 2.76″ round TFT LCD type. The AWD-480480Tx TFT LCD displays include IPS/normally black display mode, and 480(RGB)x480 dot arrangement. These TFT LCD displays feature high brightness, high readability, custom cover glass, and a capacitive touchscreen. The AWD-480480Tx TFT LCD displays are ideal for applications like smart knob control, digital meter, smart gauge, smartwatch, medical, and automotive devices.

TFT Displays

Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.