MIKROE-3630

Mikroe
932-MIKROE-3630
MIKROE-3630

Ürt.:

Açıklama:
Ek Kartlar ve OEM Kart Mikromedia 3 Capacitive shield
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
20,64 € 20,64 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Mikroe
Ürün Kategorisi: Ek Kartlar ve OEM Kart
RoHS:  
Shields
Connectors
Marka: Mikroe
Ürün Tipi: Daughter Cards & OEM Boards
Fabrika Paket Miktarı: 1
Alt kategori:: Embedded Solutions
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Mikromedia Capacitive Shields

Mikroe Mikromedia Capacitive Shields are used to expand the functionalities of mikromedia Capacitive displays. These Mikroe Shields add even more functionality with Mikroe's Click boards™. Boards are available for everything from sensors and WiFi transceivers to motor control and audio amplifiers.

Mikromedia 3 CAPACITIVE Shield

Mikroe Mikromedia 3 CAPACITIVE Shield is used to expand the mikromedia 3 CAPACITIVE with 3 mikroBUS™ sockets. Use click boards to add functionality. The shield features 3 mikroBUS sockets and 3 mikroBUS Shuttle connectors. Typically, a mikroBUS Shuttle connector can be used in combination with the mikroBUS Shuttle extension board but is not limited to it.

Mikromedia Display Development Boards

Mikroe Mikromedia Display Development Boards are designed for multimedia and GUI-centric applications. These Mikroe development boards include touchscreens driven by a powerful graphics controller that displays a 24-bit color palette with DSP-powered embedded sound CODEC IC. The mikromedia display development boards can be implemented directly into any project as they are fully functional with no additional hardware modifications. These development boards feature USB, Ethernet, and two 1 x 26-pin headers connectivity options.

Click Shields

Mikroe Click Shields can be used to add extensions for boards with specific designs and applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications where an extension is needed.