MIKROE-4060

Mikroe
932-MIKROE-4060
MIKROE-4060

Ürt.:

Açıklama:
Güç Yönetimi IC Geliştirme Araçları AN To PWM Click

Stokta Var: 5

Stok:
5 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
11,52 € 11,52 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Mikroe
Ürün Kategorisi: Güç Yönetimi IC Geliştirme Araçları
RoHS:  
Add-On Boards
Voltage Mode PWM Controller
5 V
OPA2365, TLV3201
AN to PWN
Marka: Mikroe
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: RS
Açıklama/İşlev: AN to PWM Click Board
Boyutlar: 28.6 mm x 25.4 mm
İle kullanmak için: AD Conversion, Inspection, Test and Measurement
Arayüz Türü: GPIO
Ürün Tipi: Power Management IC Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Birim Ağırlık: 19 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

AN To PWM Click

Mikroe AN To PWM Click converts an analog signal input value with any wave shape into a fixed frequency PWM voltage output. The Mikroe AN To PWM Click has a linear response, and by applying a signal with a voltage between -2.5V to +2.5V on its input, the Click board generates a pulse width modulated (PWM) output voltage, with a duty cycle ranging from 0% to 100%. AN To PWM Click features very good linearity, covers a positive and negative input voltage range, and has good temperature stability. These features allow the device to be used in various voltage-to-frequency applications, including analog-to-digital (AD) conversion, inspection, and test and measurement equipment. The board can also be used as a variable clock signal generator.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.