SRA-8+

Mini-Circuits
139-SRA-8
SRA-8+

Ürt.:

Açıklama:
RF Karıştırıcı Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.0005 - 10 MHz
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 10   Çoklu: 10
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
59,10 € 59,10 €
56,40 € 564,00 €
56,21 € 1.686,30 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Mini-Circuits
Ürün Kategorisi: RF Karıştırıcı
RoHS:  
500 Hz to 10 MHz
5.69 dB
500 Hz to 10 MHz
+ 100 C
- 55 C
Through Hole
Marka: Mini-Circuits
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Paketleme: Tube
Ürün Tipi: RF Mixer
Seri: SRA
Fabrika Paket Miktarı: 10
Alt kategori:: Wireless & RF Integrated Circuits
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
8529902100
ECCN:
EAR99

SRA-1H+ Plug-In Double Balanced Frequency Mixer

Mini-Circuits SRA-H1+ Plug-In Double-Balanced Frequency Mixer is a Level 17 (LO Power +17dBm) RF mixer with a 0.5MHz to 500MHz range. The SRA-H1+ component is packaged in a hermetic A01 case style with a rugged welded construction. This 8-pin, through-hole mounted unit allows secure electrical and mechanical connections. The Mini-Circuits SRA-H1+ Plug-In Double-Balanced Frequency Mixer also features an operating and storage temperature range of -55°C to +100°C, a 200mW RF power, and 40mA IF current. Mixers are used in systems covering communications, weapons, test instruments, radar, data transmission, and more.