SXBP-1940+

Mini-Circuits
139-SXBP-1940+
SXBP-1940+

Ürt.:

Açıklama:
Sinyal Koşullandırma Lumped LC Band Pass Filter, 1710 - 2170 MHz, 50?
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 100   Çoklu: 100
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
24,13 € 24,13 €
22,40 € 224,00 €
Tam Makara (100'in katları olarak sipariş verin)
22,40 € 2.240,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Mini-Circuits
Ürün Kategorisi: Sinyal Koşullandırma
RoHS:  
Signal Conditioning
Bandpass Filters
1.97 GHz
50 Ohms
SMD/SMT
11.18 mm x 18.8 mm x 6.86 mm
- 40 C
+ 85 C
SXBP
Reel
Marka: Mini-Circuits
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: IN
Ekleme Kaybı: 1 dB
Montaj: Board Mount
Fabrika Paket Miktarı: 100
Alt kategori:: Filters
Tip: Bandpass
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
8517790000
ECCN:
EAR99

SXBP 50Ω Surface-Mount Bandpass Filters

Mini-Circuits SXBP 50Ω Surface-Mount Bandpass Filters offer multiple frequency range options and a 50Ω impedance rating in a miniature shielded package. These modules utilize miniature high Q capacitors and wire-welded inductors for high reliability. This design also provides repeatable performance across production lots and consistent performance across temperatures. The Mini-Circuits SXBP filters feature fast rejection roll-off that enables the filter to reject adjacent channels with increased selectivity. The filter comes in small HF1139 or HF1317 package options with an operating temperature range of -40°C to +85°C and 0.25W to 1W maximum RF power input range.